Integral Memory 4 GB SDHC SD Card, Class 10
Technical Document
Specifications
Brand
Integral MemorySD Card Type
SD Card
Card Format
SDHC
Capacity
4 GB
Speed Class Rating
Class 10
X Speed Rating
200x
Temperature Range
0 → +60°C
Nand Type
HC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 11.77
€ 11.77 Each (ex VAT)
€ 14.01
€ 14.01 Each (inc. VAT)
Integral Memory 4 GB SDHC SD Card, Class 10
1
€ 11.77
€ 11.77 Each (ex VAT)
€ 14.01
€ 14.01 Each (inc. VAT)
Integral Memory 4 GB SDHC SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemorySD Card Type
SD Card
Card Format
SDHC
Capacity
4 GB
Speed Class Rating
Class 10
X Speed Rating
200x
Temperature Range
0 → +60°C
Nand Type
HC
Country of Origin
Taiwan, Province Of China