E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Integral Memory 8 GB SDHC SD Card, Class 10, UHS-1 U1

RS Stock No.: 180-5803Brand: Integral MemoryManufacturers Part No.: INSDH8G10-80U1
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Series

ultimaPRO

Card Format

SDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-1 U1

X Speed Rating

1920x

Temperature Range

0 → +70°C

Nand Type

XC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 12.11

€ 12.11 Each (ex VAT)

€ 14.41

€ 14.41 Each (inc. VAT)

Integral Memory 8 GB SDHC SD Card, Class 10, UHS-1 U1

€ 12.11

€ 12.11 Each (ex VAT)

€ 14.41

€ 14.41 Each (inc. VAT)

Integral Memory 8 GB SDHC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Series

ultimaPRO

Card Format

SDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-1 U1

X Speed Rating

1920x

Temperature Range

0 → +70°C

Nand Type

XC

Country of Origin

Taiwan, Province Of China