E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1

RS Stock No.: 194-7651Brand: Intelligent Horticultural SolutionsManufacturers Part No.: IHH-OG01-HYRE-SC221-WIR200.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

Radiant Flux

825mW

Outer Diameter

20mm

Onboard Driver

Yes

Voltage Rating

1.9 → 2.6V

Current Rating

1A

Secondary Optics Included

Lens, Reflector

Series

OSLON Square 1+ PowerStar

Power Dissipation

1.33 W @ 700 mA (Typ.)

Connection Types

Solder

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 18.32

€ 18.32 Each (ex VAT)

€ 21.80

€ 21.80 Each (inc. VAT)

Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1

€ 18.32

€ 18.32 Each (ex VAT)

€ 21.80

€ 21.80 Each (inc. VAT)

Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200., OSLON Square 1+ PowerStar LED Array, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.32
5 - 9€ 17.62
10 - 29€ 16.50
30+€ 15.51

Technical Document

Specifications

Number of LEDs

1

Radiant Flux

825mW

Outer Diameter

20mm

Onboard Driver

Yes

Voltage Rating

1.9 → 2.6V

Current Rating

1A

Secondary Optics Included

Lens, Reflector

Series

OSLON Square 1+ PowerStar

Power Dissipation

1.33 W @ 700 mA (Typ.)

Connection Types

Solder

Country of Origin

United Kingdom