Intelligent Horticultural Solutions IHR-OX12- 2F3H3NW4D-SC221-W2., OSLON LED Array, 12

RS Stock No.: 194-6427Brand: Intelligent Horticultural SolutionsManufacturers Part No.: IHR-OX12- 2F3H3NW4D-SC221-W2.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

12

Radiant Flux

5060mW

Onboard Driver

Yes

Voltage Rating

27.7 → 35.0V

Current Rating

350mA

Series

OSLON

Connection Types

Solder

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 107.15

€ 107.15 Each (ex VAT)

€ 127.51

€ 127.51 Each (inc. VAT)

Intelligent Horticultural Solutions IHR-OX12- 2F3H3NW4D-SC221-W2., OSLON LED Array, 12

€ 107.15

€ 107.15 Each (ex VAT)

€ 127.51

€ 127.51 Each (inc. VAT)

Intelligent Horticultural Solutions IHR-OX12- 2F3H3NW4D-SC221-W2., OSLON LED Array, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 107.15
5 - 9€ 103.58
10+€ 97.42

Technical Document

Specifications

Number of LEDs

12

Radiant Flux

5060mW

Onboard Driver

Yes

Voltage Rating

27.7 → 35.0V

Current Rating

350mA

Series

OSLON

Connection Types

Solder

Country of Origin

United Kingdom