E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Intelligent Horticultural Solutions IHR-OX12-3HR1FR8DB-SC221-W2., OSLON LED Array, 12

RS Stock No.: 194-6426Brand: Intelligent Horticultural SolutionsManufacturers Part No.: IHR-OX12-3HR1FR8DB-SC221-W2.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

12

Radiant Flux

6170mW

Onboard Driver

Yes

Voltage Rating

29 → 36.1V

Current Rating

350mA

Series

OSLON

Connection Types

Solder

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 103.92

€ 103.92 Each (ex VAT)

€ 123.66

€ 123.66 Each (inc. VAT)

Intelligent Horticultural Solutions IHR-OX12-3HR1FR8DB-SC221-W2., OSLON LED Array, 12

€ 103.92

€ 103.92 Each (ex VAT)

€ 123.66

€ 123.66 Each (inc. VAT)

Intelligent Horticultural Solutions IHR-OX12-3HR1FR8DB-SC221-W2., OSLON LED Array, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 103.92
5 - 9€ 100.44
10+€ 94.47

Technical Document

Specifications

Number of LEDs

12

Radiant Flux

6170mW

Onboard Driver

Yes

Voltage Rating

29 → 36.1V

Current Rating

350mA

Series

OSLON

Connection Types

Solder

Country of Origin

United Kingdom