E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ILH-IW01-94SL-SC211-WIR200. ILS, OSLON Black PowerStar 940nm IR LED Array, PCB

RS Stock No.: 877-6991Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-IW01-94SL-SC211-WIR200.Distrelec Article No.: 30181088
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

PCB

Radiant Flux

215mW

Number of LEDs

1

Dimensions

20 x 20 x 3.5mm

Series

OSLON Black PowerStar

Country of Origin

United Kingdom

Product details

PowerStar Wide IR LED Arrays - IR OSLON Black

The Intelligent LED Solutions IR PowerStar Wide-angle LED modules utilise the OSRAM Opto IR Oslon® Black Series LEDs – the smallest infrared LEDs with more than one watt of optical power currently available. The small integrated-lens package allows superior and highly compact arrangements of very high power density. These LED light sources are constructed on aluminium substrates for durability and optimal thermal management; they are supplied with 200mm connecting wires as standard. Typical applications include surveillance and security systems, IR illumination for cameras, machine vision, night vision lighting and driver assistance systems.

The Oslon® 1 IR PowerStar contains a single IR Oslon Black Series LED
The Oslon® 4 IR PowerStar contains four IR Oslon Black Series LEDs
Integrated silicon lens provides 150° half-power radiation angle
Up to 100,000 hour operating life to 70% of original brightness
Multiple PowerStar modules can be linked together to produce longer chains
Current range 100 to 1000mA, up to 5A pulsed
Mounting holes using M3 screws allows easy installation
Size (L x W x H):
— PowerStar 20 x 20 x 3.5mm
For suitable Heat Sinks see typically 780-5893, 780-5938 etc.
For suitable Power Supplies see 736-2368, 780-5798, 780-5792 etc.

Warning

PowerStar & PowerCluster IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over-heating can cause failure or irreparable damage. These IR LED modules should only be used with current-limited power supplies. Connection to constant voltage Power Supplies that are not current limited may cause excessive current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions (ILS) IR LED Arrays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.95

€ 15.95 Each (ex VAT)

€ 18.98

€ 18.98 Each (inc. VAT)

ILH-IW01-94SL-SC211-WIR200. ILS, OSLON Black PowerStar 940nm IR LED Array, PCB

€ 15.95

€ 15.95 Each (ex VAT)

€ 18.98

€ 18.98 Each (inc. VAT)

ILH-IW01-94SL-SC211-WIR200. ILS, OSLON Black PowerStar 940nm IR LED Array, PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.95
5 - 9€ 15.90
10+€ 15.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

940nm

Package Type

PCB

Radiant Flux

215mW

Number of LEDs

1

Dimensions

20 x 20 x 3.5mm

Series

OSLON Black PowerStar

Country of Origin

United Kingdom

Product details

PowerStar Wide IR LED Arrays - IR OSLON Black

The Intelligent LED Solutions IR PowerStar Wide-angle LED modules utilise the OSRAM Opto IR Oslon® Black Series LEDs – the smallest infrared LEDs with more than one watt of optical power currently available. The small integrated-lens package allows superior and highly compact arrangements of very high power density. These LED light sources are constructed on aluminium substrates for durability and optimal thermal management; they are supplied with 200mm connecting wires as standard. Typical applications include surveillance and security systems, IR illumination for cameras, machine vision, night vision lighting and driver assistance systems.

The Oslon® 1 IR PowerStar contains a single IR Oslon Black Series LED
The Oslon® 4 IR PowerStar contains four IR Oslon Black Series LEDs
Integrated silicon lens provides 150° half-power radiation angle
Up to 100,000 hour operating life to 70% of original brightness
Multiple PowerStar modules can be linked together to produce longer chains
Current range 100 to 1000mA, up to 5A pulsed
Mounting holes using M3 screws allows easy installation
Size (L x W x H):
— PowerStar 20 x 20 x 3.5mm
For suitable Heat Sinks see typically 780-5893, 780-5938 etc.
For suitable Power Supplies see 736-2368, 780-5798, 780-5792 etc.

Warning

PowerStar & PowerCluster IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over-heating can cause failure or irreparable damage. These IR LED modules should only be used with current-limited power supplies. Connection to constant voltage Power Supplies that are not current limited may cause excessive current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions (ILS) IR LED Arrays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more