ILS ILH-OW04-RGBW-PC211-WIR200., OSLON 80 PowerStar LED Array, 4 Blue, Green, Red, White LED (6000K)

Technical Document
Specifications
Number of LEDs
4
LED Colours
Blue, Green, Red, White
LED Colour(s)
Blue, Green, Red, White
Colour Temperature
6000K
Typical Luminous Flux
39 lm, 63 lm, 95 lm, 125 lm
Outer Diameter
20mm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Base Material
Aluminium
Better World Product (Find out more)
Yes
Voltage Rating
2 → 2.6 V, 2.7 → 3.5 V
Better World Verification
Energy Efficiency Rating D
Current Rating
1A
Series
OSLON 80 PowerStar
Connection Types
Flying Leads
EU Energy Label Status
Compliant
Connection Type(s)
Flying Leads
Country of Origin
United Kingdom
Product details
OSLON SSL RGBW PowerStar LED Arrays
This family of LED arrays, from Intelligent LED Solutions, contain a red, green, blue and white (RGBW) LED. The LEDs come from the OSLON SSL family from OSRAM Opto Semiconductors. Each LED can also be driven individually.
The RGBW PowerStars are built on aluminium substrates which offer optimal thermal management. Suitable applications for the RGBW OSLON SLL PowerStars include; colour mixing, general purpose lighting, decorative lighting, spot lights and retail/entertainment.
Features of the RGBW PowerStars:
OSLON SSL 80 LEDs: ILH-ON04-RGBW-PC211-WIR200.
OSLON SSL 150 LEDs: ILH-OW04-RGBW-PC211-WIR200.
150° integral lens
100,000 hour lifetime (to 70% original brightness)
Dimensions: 20 x 20 x 3.85 mm
Intelligent LED Solutions LED Modules - PowerStars
€ 33.54
€ 33.54 Each (ex VAT)
€ 39.91
€ 39.91 Each (inc. VAT)
1
€ 33.54
€ 33.54 Each (ex VAT)
€ 39.91
€ 39.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 33.54 |
5 - 9 | € 33.36 |
10+ | € 33.20 |
Technical Document
Specifications
Number of LEDs
4
LED Colours
Blue, Green, Red, White
LED Colour(s)
Blue, Green, Red, White
Colour Temperature
6000K
Typical Luminous Flux
39 lm, 63 lm, 95 lm, 125 lm
Outer Diameter
20mm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Base Material
Aluminium
Better World Product (Find out more)
Yes
Voltage Rating
2 → 2.6 V, 2.7 → 3.5 V
Better World Verification
Energy Efficiency Rating D
Current Rating
1A
Series
OSLON 80 PowerStar
Connection Types
Flying Leads
EU Energy Label Status
Compliant
Connection Type(s)
Flying Leads
Country of Origin
United Kingdom
Product details
OSLON SSL RGBW PowerStar LED Arrays
This family of LED arrays, from Intelligent LED Solutions, contain a red, green, blue and white (RGBW) LED. The LEDs come from the OSLON SSL family from OSRAM Opto Semiconductors. Each LED can also be driven individually.
The RGBW PowerStars are built on aluminium substrates which offer optimal thermal management. Suitable applications for the RGBW OSLON SLL PowerStars include; colour mixing, general purpose lighting, decorative lighting, spot lights and retail/entertainment.
Features of the RGBW PowerStars:
OSLON SSL 80 LEDs: ILH-ON04-RGBW-PC211-WIR200.
OSLON SSL 150 LEDs: ILH-OW04-RGBW-PC211-WIR200.
150° integral lens
100,000 hour lifetime (to 70% original brightness)
Dimensions: 20 x 20 x 3.85 mm