ILS ILH-SK01-CW95-SC211-WIR200., Stanley N6J PowerStar LED Array, 1 White LED (16500K)

RS Stock No.: 875-0129Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-SK01-CW95-SC211-WIR200.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

White

Colour Temperature

16500K

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Series

Stanley N6J PowerStar

Country of Origin

United Kingdom

Product details

Stanley 6J PowerStar LED Arrays

The ILH-SK01-xx95-SC201-xx series of LED star modules, from Intelligent LED Solutions, feature a Stanley Electric 6J series LED to provide outstanding luminance and a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.

PowerStar LED modules contain 1 Stanley Electric 6J series LED
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

€ 13.10

€ 13.10 Each (ex VAT)

€ 15.59

€ 15.59 Each (inc. VAT)

ILS ILH-SK01-CW95-SC211-WIR200., Stanley N6J PowerStar LED Array, 1 White LED (16500K)

€ 13.10

€ 13.10 Each (ex VAT)

€ 15.59

€ 15.59 Each (inc. VAT)

ILS ILH-SK01-CW95-SC211-WIR200., Stanley N6J PowerStar LED Array, 1 White LED (16500K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

1

LED Colours

White

Colour Temperature

16500K

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Series

Stanley N6J PowerStar

Country of Origin

United Kingdom

Product details

Stanley 6J PowerStar LED Arrays

The ILH-SK01-xx95-SC201-xx series of LED star modules, from Intelligent LED Solutions, feature a Stanley Electric 6J series LED to provide outstanding luminance and a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.

PowerStar LED modules contain 1 Stanley Electric 6J series LED
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material

Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - PowerStars