E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ILS ILH-SL01-PUPK-SC201-WIR200., Stanley 1N PowerStar LED Array, 1 Purple Pink LED (4100K)

RS Stock No.: 875-0100Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-SL01-PUPK-SC201-WIR200.
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

Purple Pink

Colour Temperature

4100K

Series

Stanley 1N PowerStar

Country of Origin

United Kingdom

Product details

Stanley 1N PowerStar LED Arrays

The Stanley 1N PowerStar LED arrays from Intelligent LED Solutions (ILS), feature one LED from the 1N Series by Stanley Electric. Available in a range of single colours or white, the Stanley 1N PowerStars are a powerful light source in a compact form factor. Their unique choice of colours have been designed for retail and hospitality applications. Other suitable applications include; general lighting, decorative lighting, spot lights and downlights.

Features of the Stanley 1N PowerStars:
Single LED module
1 x Stanley Electric 1N LED
Dimensions: 20 x 20 x 3.85 mm
Up to 60,000 hours lifetime (to 70% original brightness)
200mm connecting wires
Ecosystem of suitable optics, heat sinks, drivers etc. available

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

€ 11.30

€ 11.30 Each (ex VAT)

€ 13.45

€ 13.45 Each (inc. VAT)

ILS ILH-SL01-PUPK-SC201-WIR200., Stanley 1N PowerStar LED Array, 1 Purple Pink LED (4100K)

€ 11.30

€ 11.30 Each (ex VAT)

€ 13.45

€ 13.45 Each (inc. VAT)

ILS ILH-SL01-PUPK-SC201-WIR200., Stanley 1N PowerStar LED Array, 1 Purple Pink LED (4100K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

1

LED Colours

Purple Pink

Colour Temperature

4100K

Series

Stanley 1N PowerStar

Country of Origin

United Kingdom

Product details

Stanley 1N PowerStar LED Arrays

The Stanley 1N PowerStar LED arrays from Intelligent LED Solutions (ILS), feature one LED from the 1N Series by Stanley Electric. Available in a range of single colours or white, the Stanley 1N PowerStars are a powerful light source in a compact form factor. Their unique choice of colours have been designed for retail and hospitality applications. Other suitable applications include; general lighting, decorative lighting, spot lights and downlights.

Features of the Stanley 1N PowerStars:
Single LED module
1 x Stanley Electric 1N LED
Dimensions: 20 x 20 x 3.85 mm
Up to 60,000 hours lifetime (to 70% original brightness)
200mm connecting wires
Ecosystem of suitable optics, heat sinks, drivers etc. available

Intelligent LED Solutions LED Modules - PowerStars