Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Intelligent LED Solutions LED Spotlight, 3.5 V, 30 x 40 mm, 1.09 W @ 350 mA, 2.17 W @ 700 mA

RS Stock No.: 122-5162Brand: Intelligent LED SolutionsManufacturers Part No.: ILI-ON01-BLUE-SC211.
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

3.5 V

Length

40 mm

Depth

40 mm

Dimensions

30 x 40 mm

Diameter

30mm

Wattage

1.09 W @ 350 mA, 2.17 W @ 700 mA

Light Colour

Blue

Model

Osloneye

Dimmable

Yes

Series

OSLONeye

Current Rating

1 A

Standards Met

CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384

Lamp Supplied

Yes

Country of Origin

United Kingdom

Product details

ILS OSLONeye LED Spotlight Modules

A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.

The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.

• Ready-to-use module - simply apply power
• Operating current 50 to 700mA
• Integrated heat-sink and lens
• Up to 100,000 hour operating life to 70% of original brightness
• Mounting using integrated M12 threaded stud
• Compact size: 30mm diameter, 40mm overall length
• Supplied with 160mm connecting wires

Display/Accent Downlighters

Stock information temporarily unavailable.

€ 99.11

€ 99.11 Each (ex VAT)

€ 117.94

€ 117.94 Each (inc. VAT)

Intelligent LED Solutions LED Spotlight, 3.5 V, 30 x 40 mm, 1.09 W @ 350 mA, 2.17 W @ 700 mA

€ 99.11

€ 99.11 Each (ex VAT)

€ 117.94

€ 117.94 Each (inc. VAT)

Intelligent LED Solutions LED Spotlight, 3.5 V, 30 x 40 mm, 1.09 W @ 350 mA, 2.17 W @ 700 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 99.11
2 - 4€ 93.50
5+€ 88.59

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

3.5 V

Length

40 mm

Depth

40 mm

Dimensions

30 x 40 mm

Diameter

30mm

Wattage

1.09 W @ 350 mA, 2.17 W @ 700 mA

Light Colour

Blue

Model

Osloneye

Dimmable

Yes

Series

OSLONeye

Current Rating

1 A

Standards Met

CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384

Lamp Supplied

Yes

Country of Origin

United Kingdom

Product details

ILS OSLONeye LED Spotlight Modules

A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.

The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.

• Ready-to-use module - simply apply power
• Operating current 50 to 700mA
• Integrated heat-sink and lens
• Up to 100,000 hour operating life to 70% of original brightness
• Mounting using integrated M12 threaded stud
• Compact size: 30mm diameter, 40mm overall length
• Supplied with 160mm connecting wires

Display/Accent Downlighters