Technical Document
Specifications
Application
Cabinet Lighting, Shelf Lighting, Accent Lighting, Spot Light, Decorative Lighting, Retail Lighting
LED Kit Contains
LED, LEDiL Tina Lens
For Use With
Power Star LED Modules
Number of LEDs
1
Series
OSLONeye
Country of Origin
United Kingdom
Product details
ILS OSLONeye LED Spotlight Module Kit
A kit version of the ILS OSLONeye LED mini-spotlight which enables users to add any colour OSLON single star LED together with a suitable LEDiL Tina lens. The kit include all metalwork parts, TIM and integrated heatsinking. The threaded stud fixing makes installation of the assembled unit simple and straightforward. The complete mini-spotlight has an FWHM angle of 11 to 68 degrees depending on the chosen lens and LED. An example of a typical LED module is 773-4719, and a typical lens is 710-6720; there are lots to choose from.
Display/Accent Downlighters
€ 69.49
€ 69.49 Each (ex VAT)
€ 82.69
€ 82.69 Each (inc. VAT)
1
€ 69.49
€ 69.49 Each (ex VAT)
€ 82.69
€ 82.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 69.49 |
2 - 4 | € 65.54 |
5+ | € 62.07 |
Technical Document
Specifications
Application
Cabinet Lighting, Shelf Lighting, Accent Lighting, Spot Light, Decorative Lighting, Retail Lighting
LED Kit Contains
LED, LEDiL Tina Lens
For Use With
Power Star LED Modules
Number of LEDs
1
Series
OSLONeye
Country of Origin
United Kingdom
Product details
ILS OSLONeye LED Spotlight Module Kit
A kit version of the ILS OSLONeye LED mini-spotlight which enables users to add any colour OSLON single star LED together with a suitable LEDiL Tina lens. The kit include all metalwork parts, TIM and integrated heatsinking. The threaded stud fixing makes installation of the assembled unit simple and straightforward. The complete mini-spotlight has an FWHM angle of 11 to 68 degrees depending on the chosen lens and LED. An example of a typical LED module is 773-4719, and a typical lens is 710-6720; there are lots to choose from.