Technical Document
Specifications
Application
Camera Illumination
LED Kit Contains
Constant Current LED Driver, Heat Sink, LED Module
LED Colours
IR
LED Colour(s)
IR
Number of LEDs
1
Series
OSLON Black IR Pinoir Basic
Country of Origin
United Kingdom
Product details
ILS PiNoir Development Kits
The PiNoir development kits, from Intelligent LED Solutions (ILS), are lighting kits designed for use with the PiNoir camera for Raspberry Pi. There are two kit options, a basic kit containing the array, heat sink and driver, or the full kit containing an additional housing and lens. Secondary lenses can be added to widen or narrow the beam angle.
The PiNoir LED array Star Board utilises an IR OSLON Black LED, from OSRAM Opto Semiconductors. This compact IR LED can be used in close arrangements for high power density.
ILS PiNoir development kit is designed for use with the PiNoir camera and can be used in applications such as CCTV, night vision and number plate recognition.
The Basic Kit (ILK-PINOIR-BASIC-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver
The Full Kit (ILK-PINOIR-FULL-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver
Anna BasePlate
Anna SPACER
Anna TOPPLATE
Anna lens
Screw pack
Intelligent LED Solutions LED Lighting Kits
€ 46.72
€ 46.72 Each (ex VAT)
€ 55.60
€ 55.60 Each (inc. VAT)
1
€ 46.72
€ 46.72 Each (ex VAT)
€ 55.60
€ 55.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 46.72 |
5 - 9 | € 46.49 |
10+ | € 46.23 |
Technical Document
Specifications
Application
Camera Illumination
LED Kit Contains
Constant Current LED Driver, Heat Sink, LED Module
LED Colours
IR
LED Colour(s)
IR
Number of LEDs
1
Series
OSLON Black IR Pinoir Basic
Country of Origin
United Kingdom
Product details
ILS PiNoir Development Kits
The PiNoir development kits, from Intelligent LED Solutions (ILS), are lighting kits designed for use with the PiNoir camera for Raspberry Pi. There are two kit options, a basic kit containing the array, heat sink and driver, or the full kit containing an additional housing and lens. Secondary lenses can be added to widen or narrow the beam angle.
The PiNoir LED array Star Board utilises an IR OSLON Black LED, from OSRAM Opto Semiconductors. This compact IR LED can be used in close arrangements for high power density.
ILS PiNoir development kit is designed for use with the PiNoir camera and can be used in applications such as CCTV, night vision and number plate recognition.
The Basic Kit (ILK-PINOIR-BASIC-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver
The Full Kit (ILK-PINOIR-FULL-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver
Anna BasePlate
Anna SPACER
Anna TOPPLATE
Anna lens
Screw pack