ILS-XC06-S410-SD111. Intelligent LED Solutions, 6 UV LED Array, 420nm 2640mW Surface Mount package

RS Stock No.: 122-5382Brand: Intelligent LED SolutionsManufacturers Part No.: ILS-XC06-S410-SD111.
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

6

Peak Wavelength

420nm

Radiant Flux

2640mW

LED Material

Silicone (Lens)

Mounting Type

Surface Mount

Height

7mm

Length

300mm

Width

20mm

Dimensions

300 x 20 x 7mm

Country of Origin

United Kingdom

Product details

Intelligent LED Solutions 3535 PowerLinear UV LED Strips

This family of UV PowerLinear strips from Intelligent LED Solutions (ILS), houses 3535 UV LEDs from TSLC. These compact UV LEDs offer a high quality light output and are very reliable. They are compact with a 55° or 125° lens.
PowerLinear series LED arrays consist of a vertical chip structure on an aluminium substrate. They offer high thermal conductivity from a compact and powerful light source.
Suitable applications for the 3535 PowerLinear strips include; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical/DNA sequencing and inspection equipment.

Features of the 3535 PowerLinear UV strips:
5 or 6 3535 UV LEDs
Dimensions: 20 x 20 x 2 mm
Comes with 200 mm connecting wires
Can be linked together for longer chains
Current: up to 800 mA

TSLC UV LED Arrays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 66.82

€ 66.82 Each (ex VAT)

€ 79.52

€ 79.52 Each (inc. VAT)

ILS-XC06-S410-SD111. Intelligent LED Solutions, 6 UV LED Array, 420nm 2640mW Surface Mount package

€ 66.82

€ 66.82 Each (ex VAT)

€ 79.52

€ 79.52 Each (inc. VAT)

ILS-XC06-S410-SD111. Intelligent LED Solutions, 6 UV LED Array, 420nm 2640mW Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 66.82
2 - 4€ 63.01
5+€ 59.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

6

Peak Wavelength

420nm

Radiant Flux

2640mW

LED Material

Silicone (Lens)

Mounting Type

Surface Mount

Height

7mm

Length

300mm

Width

20mm

Dimensions

300 x 20 x 7mm

Country of Origin

United Kingdom

Product details

Intelligent LED Solutions 3535 PowerLinear UV LED Strips

This family of UV PowerLinear strips from Intelligent LED Solutions (ILS), houses 3535 UV LEDs from TSLC. These compact UV LEDs offer a high quality light output and are very reliable. They are compact with a 55° or 125° lens.
PowerLinear series LED arrays consist of a vertical chip structure on an aluminium substrate. They offer high thermal conductivity from a compact and powerful light source.
Suitable applications for the 3535 PowerLinear strips include; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical/DNA sequencing and inspection equipment.

Features of the 3535 PowerLinear UV strips:
5 or 6 3535 UV LEDs
Dimensions: 20 x 20 x 2 mm
Comes with 200 mm connecting wires
Can be linked together for longer chains
Current: up to 800 mA

TSLC UV LED Arrays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more