Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ILS ILU-OW01-STWH-SC221-W2+WLENS., ILS Micro Eye Modules LED Circular Array, 1

RS Stock No.: 226-9567Brand: Intelligent LED SolutionsManufacturers Part No.: ILU-OW01-STWH-SC221-W2+WLENS.Distrelec Article No.: 30296175
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

Typical Luminous Flux

130 lm

Radiant Flux

0.98W

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Series

ILS Micro Eye Modules

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 56.90

€ 56.90 Each (ex VAT)

€ 67.71

€ 67.71 Each (inc. VAT)

ILS ILU-OW01-STWH-SC221-W2+WLENS., ILS Micro Eye Modules LED Circular Array, 1

€ 56.90

€ 56.90 Each (ex VAT)

€ 67.71

€ 67.71 Each (inc. VAT)

ILS ILU-OW01-STWH-SC221-W2+WLENS., ILS Micro Eye Modules LED Circular Array, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

1

Typical Luminous Flux

130 lm

Radiant Flux

0.98W

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Series

ILS Micro Eye Modules

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

United Kingdom