Intelligent Memory IM1G16D2DDBG-25, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

RS Stock No.: 588-592Brand: Intelligent MemoryManufacturers Part No.: IM1G16D2DDBG-25
View all in SDRAM

Technical Document

Specifications

Memory Size

1Gbit

SDRAM Class

DDR2

Organisation

64M x 16

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

84-ball FBGA

Pin Count

84

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

0 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.56

€ 4.28 Each (In a Pack of 2) (ex VAT)

€ 10.19

€ 5.093 Each (In a Pack of 2) (inc. VAT)

Intelligent Memory IM1G16D2DDBG-25, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

€ 8.56

€ 4.28 Each (In a Pack of 2) (ex VAT)

€ 10.19

€ 5.093 Each (In a Pack of 2) (inc. VAT)

Intelligent Memory IM1G16D2DDBG-25, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

1Gbit

SDRAM Class

DDR2

Organisation

64M x 16

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

84-ball FBGA

Pin Count

84

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

0 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more