E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ZTT6.00MGF, Ceramic Resonator, 6MHz, 3-Pin, 10 x 5 x 8mm

RS Stock No.: 728-8468Brand: InterquipManufacturers Part No.: ZTT6.00MGF
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Resonance Frequency

6MHz

Frequency Tolerance

±0.5%

Frequency Ageing

0.03%/Year

Frequency Stability

±0.3%

Mounting Type

Through Hole

Pin Count

3

Dimensions

10 x 5 x 8mm

Height

8mm

Length

10mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

ZTT

Resonators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

ZTT6.00MGF, Ceramic Resonator, 6MHz, 3-Pin, 10 x 5 x 8mm

P.O.A.

Each (In a Bag of 10) (ex VAT)

ZTT6.00MGF, Ceramic Resonator, 6MHz, 3-Pin, 10 x 5 x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resonance Frequency

6MHz

Frequency Tolerance

±0.5%

Frequency Ageing

0.03%/Year

Frequency Stability

±0.3%

Mounting Type

Through Hole

Pin Count

3

Dimensions

10 x 5 x 8mm

Height

8mm

Length

10mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

ZTT

Resonators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in