Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 300mm L, Steel, 10mm Spindle, 330mm Overall Length

RS Stock No.: 223-5589Brand: InterrollManufacturers Part No.: 11ELSAAJAC - 300
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

300mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

10mm

Inside Frame Width

310mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Steel

Overall Length

330mm

Country of Origin

Germany

Product details

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles

Stock information temporarily unavailable.

€ 18.45

€ 18.45 Each (ex VAT)

€ 21.96

€ 21.96 Each (inc. VAT)

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 300mm L, Steel, 10mm Spindle, 330mm Overall Length

€ 18.45

€ 18.45 Each (ex VAT)

€ 21.96

€ 21.96 Each (inc. VAT)

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 300mm L, Steel, 10mm Spindle, 330mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.45
5 - 9€ 17.96
10 - 24€ 17.83
25+€ 17.78

Technical Document

Specifications

Roller Length

300mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

10mm

Inside Frame Width

310mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Steel

Overall Length

330mm

Country of Origin

Germany

Product details

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles