E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Interroll Round Conveyor Roller 40mm Dia. x 500mm L, Steel, 10mm Spindle, 530mm Overall Length

RS Stock No.: 254-8879Brand: InterrollManufacturers Part No.: 12MBJ3XH9F
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

500mm

Roller Diameter

40mm

Spindle Size

10mm

Inside Frame Width

510mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

530mm

Stock information temporarily unavailable.

P.O.A.

Interroll Round Conveyor Roller 40mm Dia. x 500mm L, Steel, 10mm Spindle, 530mm Overall Length

P.O.A.

Interroll Round Conveyor Roller 40mm Dia. x 500mm L, Steel, 10mm Spindle, 530mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Roller Length

500mm

Roller Diameter

40mm

Spindle Size

10mm

Inside Frame Width

510mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

530mm