Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Interroll Zinc Plated Steel Round Conveyor Roller Female 50mm Dia. x 550mm L, Steel, 12mm Spindle, 560mm Overall Length

RS Stock No.: 308-9769Brand: InterrollManufacturers Part No.: 17X3JAALAE - 550
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

550mm

Roller Diameter

50mm

Tube Material

Zinc Plated Steel

Spindle Size

12mm

Inside Frame Width

560mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Maximum Conveying Speed

2m/s

Weight Class

Heavy Duty

Overall Length

560mm

Country of Origin

Germany

Product details

50mm Diameter, Medium Duty Zinc Plated Steel

Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.

Steel roller and shaft
Polymer end caps and semi precision bearings

Stock information temporarily unavailable.

€ 36.39

€ 36.39 Each (ex VAT)

€ 43.30

€ 43.30 Each (inc. VAT)

Interroll Zinc Plated Steel Round Conveyor Roller Female 50mm Dia. x 550mm L, Steel, 12mm Spindle, 560mm Overall Length

€ 36.39

€ 36.39 Each (ex VAT)

€ 43.30

€ 43.30 Each (inc. VAT)

Interroll Zinc Plated Steel Round Conveyor Roller Female 50mm Dia. x 550mm L, Steel, 12mm Spindle, 560mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 36.39
5 - 9€ 35.40
10 - 24€ 35.21
25+€ 35.00

Technical Document

Specifications

Roller Length

550mm

Roller Diameter

50mm

Tube Material

Zinc Plated Steel

Spindle Size

12mm

Inside Frame Width

560mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Maximum Conveying Speed

2m/s

Weight Class

Heavy Duty

Overall Length

560mm

Country of Origin

Germany

Product details

50mm Diameter, Medium Duty Zinc Plated Steel

Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.

Steel roller and shaft
Polymer end caps and semi precision bearings