Technical Document
Specifications
Brand
IntersilMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
0.8 → 5.5 V
Number of Outputs
1
Line Regulation
±0.9 %
Accuracy
±1.8%
Load Regulation
±0.7 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DFN
Quiescent Current
5.7mA
Pin Count
8
Output Type
Adjustable
Dimensions
3 x 3 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
1.8 V
Maximum Input Voltage
6 V
Height
0.95mm
Length
3mm
Width
3mm
Country of Origin
United States
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Intersil
LDO (Low Dropout) Linear Voltage Regulators, Intersil
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 300.00
€ 1.20 Each (On a Reel of 250) (ex VAT)
€ 357.00
€ 1.428 Each (On a Reel of 250) (inc. VAT)
250
€ 300.00
€ 1.20 Each (On a Reel of 250) (ex VAT)
€ 357.00
€ 1.428 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IntersilMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
0.8 → 5.5 V
Number of Outputs
1
Line Regulation
±0.9 %
Accuracy
±1.8%
Load Regulation
±0.7 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DFN
Quiescent Current
5.7mA
Pin Count
8
Output Type
Adjustable
Dimensions
3 x 3 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
1.8 V
Maximum Input Voltage
6 V
Height
0.95mm
Length
3mm
Width
3mm
Country of Origin
United States
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Intersil
LDO (Low Dropout) Linear Voltage Regulators, Intersil
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.