E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IQD, 16MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003181

RS Stock No.: 316-6800Brand: IQDManufacturers Part No.: LFSPXO003181
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

IQD

Output Frequency

16MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, LSTTL, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.08mm

Length

21mm

Dimensions

21 x 13.08 x 5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

IQD, 16MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003181

P.O.A.

IQD, 16MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003181
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Output Frequency

16MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, LSTTL, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.08mm

Length

21mm

Dimensions

21 x 13.08 x 5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more