E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IQD, 20MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003189

RS Stock No.: 190-0119Brand: IQDManufacturers Part No.: LFSPXO003189
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

IQD

Output Frequency

20MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

5.8mm

Width_SC_PC

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 5.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

IQD, 20MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003189

P.O.A.

IQD, 20MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003189
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Output Frequency

20MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

5.8mm

Width_SC_PC

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 5.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more