IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009917BULK

RS Stock No.: 146-3950Brand: IQDManufacturers Part No.: LFTVXO009917BULK
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

IQD

Oscillator Type

TCXO

Output Frequency

10 → 40MHz

Frequency Stability

±0.5ppm

Load Capacitance

15pF

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Dimensions

7 x 5 x 2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

You may be interested in

€ 2,365.00

€ 23.65 Each (In a Bag of 100) (ex VAT)

€ 2,814.35

€ 28.144 Each (In a Bag of 100) (inc. VAT)

IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009917BULK

€ 2,365.00

€ 23.65 Each (In a Bag of 100) (ex VAT)

€ 2,814.35

€ 28.144 Each (In a Bag of 100) (inc. VAT)

IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009917BULK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

IQD

Oscillator Type

TCXO

Output Frequency

10 → 40MHz

Frequency Stability

±0.5ppm

Load Capacitance

15pF

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Dimensions

7 x 5 x 2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

You may be interested in