Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

IQD 4.9152MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

RS Stock No.: 146-3962Brand: IQDManufacturers Part No.: LFXTAL018153
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

4.9152MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

130Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 500.00

€ 0.50 Each (On a Reel of 1000) (ex VAT)

€ 595.00

€ 0.595 Each (On a Reel of 1000) (inc. VAT)

IQD 4.9152MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

€ 500.00

€ 0.50 Each (On a Reel of 1000) (ex VAT)

€ 595.00

€ 0.595 Each (On a Reel of 1000) (inc. VAT)

IQD 4.9152MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 2000€ 0.50€ 500.00
3000+€ 0.47€ 470.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Standard Frequency

4.9152MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

130Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more