E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IQD 8MHz Crystal ±30ppm 7x5mm SMD 4-Pin 7.5 x 5.2 x 1.4mm

RS Stock No.: 478-9690Brand: IQDManufacturers Part No.: LFXTAL026380
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

7x5mm SMD

Pin Count

4

Length

7.5mm

Width_SC_PC

5.2mm

Height

1.4mm

Dimensions

7.5 x 5.2 x 1.4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

Hong Kong

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal Unit ±30ppm SMD 4-Pin 7.5 x 5.2 x 1.4mm
€ 1.464Each (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

IQD 8MHz Crystal ±30ppm 7x5mm SMD 4-Pin 7.5 x 5.2 x 1.4mm
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

IQD 8MHz Crystal ±30ppm 7x5mm SMD 4-Pin 7.5 x 5.2 x 1.4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal Unit ±30ppm SMD 4-Pin 7.5 x 5.2 x 1.4mm
€ 1.464Each (On a Reel of 1000) (ex VAT)

Technical Document

Specifications

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

7x5mm SMD

Pin Count

4

Length

7.5mm

Width_SC_PC

5.2mm

Height

1.4mm

Dimensions

7.5 x 5.2 x 1.4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

Hong Kong

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 8MHz Crystal Unit ±30ppm SMD 4-Pin 7.5 x 5.2 x 1.4mm
€ 1.464Each (On a Reel of 1000) (ex VAT)