E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Irwin Fabric Backpack with Shoulder Strap 177.8mm x 381mm x 495.3mm

RS Stock No.: 161-1127Brand: IrwinManufacturers Part No.: 2017826
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Irwin

Bag Type

Backpack

Material

Fabric

Length

177.8mm

Width

381mm

Height

495.3mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Irwin Fabric Backpack with Shoulder Strap 177.8mm x 381mm x 495.3mm

P.O.A.

Irwin Fabric Backpack with Shoulder Strap 177.8mm x 381mm x 495.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Irwin

Bag Type

Backpack

Material

Fabric

Length

177.8mm

Width

381mm

Height

495.3mm

Shoulder Strap

Yes

Lock Type

Dual Zipper

Country of Origin

China