E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Irwin TBC914H 350 mm Steel Bolt Cutter

RS Stock No.: 452-8912Brand: IrwinManufacturers Part No.: TBC914HIMPA: 611862
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

Irwin

Overall Length

350 mm

Cutting Capacity

4 mm

Material

Steel

Product details

Bolt Cutters

The cutting heads are all centre cut and designed for use on low tensile steel and non ferrous metals with a tensile strength up to 46 tons/in2 - 711N/mm2
Dropped forge steel handles and jaws

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Irwin TBC914H 350 mm Steel Bolt Cutter

P.O.A.

Irwin TBC914H 350 mm Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Irwin

Overall Length

350 mm

Cutting Capacity

4 mm

Material

Steel

Product details

Bolt Cutters

The cutting heads are all centre cut and designed for use on low tensile steel and non ferrous metals with a tensile strength up to 46 tons/in2 - 711N/mm2
Dropped forge steel handles and jaws

You may be interested in