E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Isabellenhutte CMS 50mΩ, 2512 (6432M) SMD Resistor ±1% 2.5 W @ 70°C

RS Stock No.: 193-0116PBrand: IsabellenhutteManufacturers Part No.: CMS-R050-1.0
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

50mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2.5 W @ 70°C

Temperature Coefficient

<50ppm/K

Automotive Standard

AEC-Q200

Series

CMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 112.00

Each (Supplied on a Reel) (ex VAT)

€ 133.28

Each (Supplied on a Reel) (inc. VAT)

Isabellenhutte CMS 50mΩ, 2512 (6432M) SMD Resistor ±1% 2.5 W @ 70°C
Select packaging type

€ 112.00

Each (Supplied on a Reel) (ex VAT)

€ 133.28

Each (Supplied on a Reel) (inc. VAT)

Isabellenhutte CMS 50mΩ, 2512 (6432M) SMD Resistor ±1% 2.5 W @ 70°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

50mΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2.5 W @ 70°C

Temperature Coefficient

<50ppm/K

Automotive Standard

AEC-Q200

Series

CMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more