Isabellenhutte VMK 15mΩ, 1206 (3216M) Resistor ±1% 1.5W

RS Stock No.: 192-9971Brand: IsabellenhutteManufacturers Part No.: VMK-R015-1.0-U
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

15mΩ

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1.5W

Temperature Coefficient

<20ppm/K

Automotive Standard

AEC-Q200

Series

VMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8,500.00

€ 0.68 Each (On a Reel of 12500) (ex VAT)

€ 10,115.00

€ 0.809 Each (On a Reel of 12500) (inc. VAT)

Isabellenhutte VMK 15mΩ, 1206 (3216M) Resistor ±1% 1.5W

€ 8,500.00

€ 0.68 Each (On a Reel of 12500) (ex VAT)

€ 10,115.00

€ 0.809 Each (On a Reel of 12500) (inc. VAT)

Isabellenhutte VMK 15mΩ, 1206 (3216M) Resistor ±1% 1.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

15mΩ

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1.5W

Temperature Coefficient

<20ppm/K

Automotive Standard

AEC-Q200

Series

VMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more