Isabellenhutte 1Ω, 2010 Metal Alloy SMD Resistor ±1% 3W

RS Stock No.: 210-5134Brand: IsabellenhutteManufacturers Part No.: VMP-1R00-1.0-U
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

Technology

Metal Alloy

Package/Case

2010

Tolerance

±1%

Power Rating

3W

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.10

€ 2.11 Each (Supplied as a Tape) (ex VAT)

€ 25.11

€ 2.511 Each (Supplied as a Tape) (inc. VAT)

Isabellenhutte 1Ω, 2010 Metal Alloy SMD Resistor ±1% 3W
Select packaging type

€ 21.10

€ 2.11 Each (Supplied as a Tape) (ex VAT)

€ 25.11

€ 2.511 Each (Supplied as a Tape) (inc. VAT)

Isabellenhutte 1Ω, 2010 Metal Alloy SMD Resistor ±1% 3W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 490€ 2.11€ 21.10
500 - 990€ 1.75€ 17.50
1000 - 2490€ 1.51€ 15.10
2500 - 4990€ 1.31€ 13.10
5000+€ 1.20€ 12.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

Technology

Metal Alloy

Package/Case

2010

Tolerance

±1%

Power Rating

3W

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more