IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class A +150°C Max

Technical Document
Specifications
Sensor Type
PT1000
Probe Length
1.6mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.18 (Water) ms, 2.5 (Air) ms
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
€ 18.95
€ 18.95 Each (ex VAT)
€ 22.55
€ 22.55 Each (inc. VAT)
1
€ 18.95
€ 18.95 Each (ex VAT)
€ 22.55
€ 22.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 18.95 |
5 - 9 | € 17.31 |
10 - 24 | € 16.81 |
25+ | € 16.44 |
Technical Document
Specifications
Sensor Type
PT1000
Probe Length
1.6mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.18 (Water) ms, 2.5 (Air) ms
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.