ITL Insulated Tools Ltd 1/2 in Drive 13mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length

RS Stock No.: 911-1415Brand: ITL Insulated Tools Ltd
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Overall Length

50 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

United Kingdom

Product details

Insulated Non-Impact Sockets

Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
8 mm to 32 mm sizes available

Stock information temporarily unavailable.

€ 23.18

€ 23.18 Each (ex VAT)

€ 27.58

€ 27.58 Each (inc. VAT)

ITL Insulated Tools Ltd 1/2 in Drive 13mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length

€ 23.18

€ 23.18 Each (ex VAT)

€ 27.58

€ 27.58 Each (inc. VAT)

ITL Insulated Tools Ltd 1/2 in Drive 13mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Overall Length

50 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

United Kingdom

Product details

Insulated Non-Impact Sockets

Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
8 mm to 32 mm sizes available