Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ITT Cannon Original D 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 437-392Brand: ITT CannonManufacturers Part No.: 121073-2201 D
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

39.14mm

Width

11.69mm

Depth

12.55mm

Contact Material

Copper Alloy

Series

ORIGINAL D

Dimensions

39.14 x 11.69 x 12.55mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.58

€ 12.58 Each (ex VAT)

€ 14.97

€ 14.97 Each (inc. VAT)

ITT Cannon Original D 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
Select packaging type

€ 12.58

€ 12.58 Each (ex VAT)

€ 14.97

€ 14.97 Each (inc. VAT)

ITT Cannon Original D 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 12.58
20 - 39€ 11.54
40+€ 10.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

39.14mm

Width

11.69mm

Depth

12.55mm

Contact Material

Copper Alloy

Series

ORIGINAL D

Dimensions

39.14 x 11.69 x 12.55mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more