Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Series
ORIGINAL D
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
€ 22.63
€ 22.63 Each (ex VAT)
€ 26.93
€ 26.93 Each (inc. VAT)
Standard
1
€ 22.63
€ 22.63 Each (ex VAT)
€ 26.93
€ 26.93 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 22.63 |
20 - 39 | € 20.70 |
40+ | € 18.85 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Series
ORIGINAL D
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690