Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
ORIGINAL D
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
€ 14.12
€ 14.12 Each (ex VAT)
€ 16.80
€ 16.80 Each (inc. VAT)
Standard
1
€ 14.12
€ 14.12 Each (ex VAT)
€ 16.80
€ 16.80 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 14.12 |
20 - 39 | € 10.81 |
40+ | € 8.74 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series
ORIGINAL D
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690