E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ITT Cannon D*JK/D*JT 9 Way Through Hole D-sub Connector Socket

RS Stock No.: 341-9974Brand: ITT CannonManufacturers Part No.: 121560-0766
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

100.0 V

Width

12.55mm

Depth

10.72mm

Series

D*JK/D*JT

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Size

20

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

Solder Cup Contact

Wire size 0.2mm, 24 awg (0.08mm, 28 awg with backshell)
Stripping length 2.5mm maximum
Single wire insulation 1.6mm maximum

ITT Filtered 'D' Connectors

The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ITT Cannon D*JK/D*JT 9 Way Through Hole D-sub Connector Socket
Select packaging type

P.O.A.

ITT Cannon D*JK/D*JT 9 Way Through Hole D-sub Connector Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

100.0 V

Width

12.55mm

Depth

10.72mm

Series

D*JK/D*JT

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Size

20

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

Solder Cup Contact

Wire size 0.2mm, 24 awg (0.08mm, 28 awg with backshell)
Stripping length 2.5mm maximum
Single wire insulation 1.6mm maximum

ITT Filtered 'D' Connectors

The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more