Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
2
Type
Plug
Gender
Male
Number Of Rows
1
Current Rating
13A
Country of Origin
China
Stock information temporarily unavailable.
€ 3.50
€ 1.75 Each (In a Pack of 2) (ex VAT)
€ 4.16
€ 2.082 Each (In a Pack of 2) (inc. VAT)
ITT Cannon Automotive Connector Plug 2 Way IT06-2S-000
2
€ 3.50
€ 1.75 Each (In a Pack of 2) (ex VAT)
€ 4.16
€ 2.082 Each (In a Pack of 2) (inc. VAT)
ITT Cannon Automotive Connector Plug 2 Way IT06-2S-000
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 1.75 | € 3.50 |
10 - 18 | € 1.57 | € 3.14 |
20 - 48 | € 1.44 | € 2.88 |
50+ | € 1.31 | € 2.62 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
2
Type
Plug
Gender
Male
Number Of Rows
1
Current Rating
13A
Country of Origin
China