ITT Cannon DL 96 Way D-sub Connector Socket

RS Stock No.: 406-638Brand: ITT CannonManufacturers Part No.: DL2-96R
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

96

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

65.8mm

Width

28.12mm

Depth

20.32mm

Series

DL

Dimensions

65.8 x 28.12 x 20.32mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 17.67

€ 17.67 Each (ex VAT)

€ 21.03

€ 21.03 Each (inc. VAT)

ITT Cannon DL 96 Way D-sub Connector Socket

€ 17.67

€ 17.67 Each (ex VAT)

€ 21.03

€ 21.03 Each (inc. VAT)

ITT Cannon DL 96 Way D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 17.67
20 - 39€ 14.10
40+€ 13.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

96

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

65.8mm

Width

28.12mm

Depth

20.32mm

Series

DL

Dimensions

65.8 x 28.12 x 20.32mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in