ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Male, KPTC Series

RS Stock No.: 340-1642Brand: ITT CannonManufacturers Part No.: KPTC2E14-12P-F-MA
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

22.0A

Series

KPTC

Body Orientation

Straight

Shell Size

14

Contact Plating

Gold, Silver

Contact Material

Copper

Product details

Chassis Plugs and Sockets

From ITT Cannon's miniature circular connector system series, this panel mount connector is commonly used for automotive and industrial machinery applications.

ITT KPTC (Olive Drab)

MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.

Stock information temporarily unavailable.

€ 74.73

€ 74.73 Each (ex VAT)

€ 88.93

€ 88.93 Each (inc. VAT)

ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Male, KPTC Series

€ 74.73

€ 74.73 Each (ex VAT)

€ 88.93

€ 88.93 Each (inc. VAT)

ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Male, KPTC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

22.0A

Series

KPTC

Body Orientation

Straight

Shell Size

14

Contact Plating

Gold, Silver

Contact Material

Copper

Product details

Chassis Plugs and Sockets

From ITT Cannon's miniature circular connector system series, this panel mount connector is commonly used for automotive and industrial machinery applications.

ITT KPTC (Olive Drab)

MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.