Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ITT Cannon, PT 12 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 14

RS Stock No.: 494-654Brand: ITT CannonManufacturers Part No.: PT06A14 12PSR
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Male

Current Rating

10A

Voltage Rating

2.1 kV ac/dc

Shell Size

14

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Series

PT

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Strain Relief

Yes

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

ITT Cannon, PT 12 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 14

P.O.A.

ITT Cannon, PT 12 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Male

Current Rating

10A

Voltage Rating

2.1 kV ac/dc

Shell Size

14

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Series

PT

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Strain Relief

Yes

Maximum Operating Temperature

+125°C

Contact Plating

Gold