E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ITT Cannon, Veam Snaplock IP65 Black Cable Mount 1P Industrial Power Plug, Rated At 250A, 1.0 kV

RS Stock No.: 464-596Brand: ITT CannonManufacturers Part No.: SNLM-P-C25-25S-BK
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

250A

Plug/Socket

Plug

Pole Format

1P

Voltage Rating

1.0 kV

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

IP Rating

IP65

Series

Veam Snaplock

Colour

Black

Cable CSA

25.0mm²

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-30°C

Product details

Cable Male

Veam Snaplock

A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles

Stock information temporarily unavailable.

€ 113.55

€ 113.55 Each (ex VAT)

€ 135.12

€ 135.12 Each (inc. VAT)

ITT Cannon, Veam Snaplock IP65 Black Cable Mount 1P Industrial Power Plug, Rated At 250A, 1.0 kV

€ 113.55

€ 113.55 Each (ex VAT)

€ 135.12

€ 135.12 Each (inc. VAT)

ITT Cannon, Veam Snaplock IP65 Black Cable Mount 1P Industrial Power Plug, Rated At 250A, 1.0 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

250A

Plug/Socket

Plug

Pole Format

1P

Voltage Rating

1.0 kV

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

IP Rating

IP65

Series

Veam Snaplock

Colour

Black

Cable CSA

25.0mm²

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-30°C

Product details

Cable Male

Veam Snaplock

A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles