ITT Cannon Circular Connector, 7 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP65
Series
Trident Ringlock
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 18.45
€ 18.45 Each (ex VAT)
€ 21.96
€ 21.96 Each (inc. VAT)
ITT Cannon Circular Connector, 7 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series
1
€ 18.45
€ 18.45 Each (ex VAT)
€ 21.96
€ 21.96 Each (inc. VAT)
ITT Cannon Circular Connector, 7 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 18.45 |
10 - 49 | € 17.20 |
50 - 99 | € 16.71 |
100 - 199 | € 16.03 |
200+ | € 15.82 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP65
Series
Trident Ringlock
Country of Origin
Hungary