Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ITT, Veam Powerlock IP2X, IP67 Panel Mount 1P Heavy Duty Power Connector, Rated At 660A, 1 kV ac, 1.5 kV dc

RS Stock No.: 754-1218Brand: ITTManufacturers Part No.: PBX-SL-PD-EU-660
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

ITT

Current Rating

660A

Pole Format

1P

Voltage Rating

1 kV ac, 1.5 kV dc

Mounting Type

Panel Mount

Body Orientation

Straight

Series

Veam Powerlock

IP Rating

IP2X, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

ITT, Veam Powerlock IP2X, IP67 Panel Mount 1P Heavy Duty Power Connector, Rated At 660A, 1 kV ac, 1.5 kV dc

P.O.A.

ITT, Veam Powerlock IP2X, IP67 Panel Mount 1P Heavy Duty Power Connector, Rated At 660A, 1 kV ac, 1.5 kV dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ITT

Current Rating

660A

Pole Format

1P

Voltage Rating

1 kV ac, 1.5 kV dc

Mounting Type

Panel Mount

Body Orientation

Straight

Series

Veam Powerlock

IP Rating

IP2X, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C