Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.43mm
Series
48M
Mounting Type
Panel Mount
Push Button Colour
Chrome
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Manufacturer Part No.
48M 112B
Contact DC Voltage Rating
48V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
ITW Sealed
€ 34.82
€ 34.82 Each (ex VAT)
€ 41.44
€ 41.44 Each (inc. VAT)
1
€ 34.82
€ 34.82 Each (ex VAT)
€ 41.44
€ 41.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 34.82 |
2 - 4 | € 34.33 |
5 - 9 | € 34.09 |
10 - 24 | € 33.54 |
25+ | € 32.55 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.43mm
Series
48M
Mounting Type
Panel Mount
Push Button Colour
Chrome
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Manufacturer Part No.
48M 112B
Contact DC Voltage Rating
48V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm