E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ITW Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Green LED, IP67

RS Stock No.: 265-0758Brand: ITWManufacturers Part No.: 59-900127
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ITW

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.65mm

Mounting Type

Panel Mount

Contact Configuration

SPST

LED Colour

Green

IP Rating

IP67

Contact Current Rating

100 mA @ 50 V ac

Contact Material

Gold Plated Palladium Nickel

Manufacturer Part No.

59-900127

Terminal Type

Solder

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ITW Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Green LED, IP67

P.O.A.

ITW Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Green LED, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ITW

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.65mm

Mounting Type

Panel Mount

Contact Configuration

SPST

LED Colour

Green

IP Rating

IP67

Contact Current Rating

100 mA @ 50 V ac

Contact Material

Gold Plated Palladium Nickel

Manufacturer Part No.

59-900127

Terminal Type

Solder

Country of Origin

United Kingdom