E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

iwis antriebssystemes gmbh 08B-2 Duplex Roller Chain

RS Stock No.: 295-859Brand: iwis antriebssystemes gmbhManufacturers Part No.: 81013286
View all in Roller Chains

Technical Document

Specifications

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Stainless Steel

Country of Origin

Germany

Stock information temporarily unavailable.

€ 576.01

€ 576.01 Each (ex VAT)

€ 685.45

€ 685.45 Each (inc. VAT)

iwis antriebssystemes gmbh 08B-2 Duplex Roller Chain

€ 576.01

€ 576.01 Each (ex VAT)

€ 685.45

€ 685.45 Each (inc. VAT)

iwis antriebssystemes gmbh 08B-2 Duplex Roller Chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Stainless Steel

Country of Origin

Germany