Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ixxat D-Sub Serial Cable, 2.1m, CAN Y cable Series

RS Stock No.: 226-2762Brand: IxxatManufacturers Part No.: 1.04.0076.00002
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

Ixxat

Connector 1

D-Sub

Connector 2 Gender

Female; Male

Length

2.1m

Length

2m

Sheath Colour

Blue

Series

CAN Y cable

Connector B

9 pin D-sub

Connector A Gender

Female

Connector A

9 pin D-sub

Connector B Gender

Female, Male

Country of Origin

China

Stock information temporarily unavailable.

€ 106.13

€ 106.13 Each (ex VAT)

€ 126.29

€ 126.29 Each (inc. VAT)

Ixxat D-Sub Serial Cable, 2.1m, CAN Y cable Series

€ 106.13

€ 106.13 Each (ex VAT)

€ 126.29

€ 126.29 Each (inc. VAT)

Ixxat D-Sub Serial Cable, 2.1m, CAN Y cable Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ixxat

Connector 1

D-Sub

Connector 2 Gender

Female; Male

Length

2.1m

Length

2m

Sheath Colour

Blue

Series

CAN Y cable

Connector B

9 pin D-sub

Connector A Gender

Female

Connector A

9 pin D-sub

Connector B Gender

Female, Male

Country of Origin

China