Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

IXYS HiperFET, Polar N-Channel MOSFET, 16 A, 500 V, 3-Pin TO-247 IXFH16N50P

RS Stock No.: 194-524PBrand: IXYSManufacturers Part No.: IXFH16N50P
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

500 V

Package Type

TO-247

Series

HiperFET, Polar

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

43 nC @ 10 V

Width

5.3mm

Minimum Operating Temperature

-55 °C

Height

21.46mm

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.70

€ 8.14 Each (Supplied in a Tube) (ex VAT)

€ 48.43

€ 9.69 Each (Supplied in a Tube) (inc. VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 16 A, 500 V, 3-Pin TO-247 IXFH16N50P
Select packaging type

€ 40.70

€ 8.14 Each (Supplied in a Tube) (ex VAT)

€ 48.43

€ 9.69 Each (Supplied in a Tube) (inc. VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 16 A, 500 V, 3-Pin TO-247 IXFH16N50P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 9€ 8.14
10 - 14€ 7.91
15 - 19€ 7.41
20+€ 7.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

500 V

Package Type

TO-247

Series

HiperFET, Polar

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

43 nC @ 10 V

Width

5.3mm

Minimum Operating Temperature

-55 °C

Height

21.46mm

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more