Technical Document
Specifications
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
500 V
Series
HiperFET, Polar
Package Type
TO-247AD
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
170 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
540 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
93 nC @ 10 V
Width
5.3mm
Transistor Material
Si
Number of Elements per Chip
1
Length
16.26mm
Maximum Operating Temperature
+150 °C
Height
21.46mm
Minimum Operating Temperature
-55 °C
Product details
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
€ 81.30
€ 16.26 Each (Supplied in a Tube) (ex VAT)
€ 96.75
€ 19.35 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
€ 81.30
€ 16.26 Each (Supplied in a Tube) (ex VAT)
€ 96.75
€ 19.35 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 9 | € 16.26 |
10+ | € 15.98 |
Technical Document
Specifications
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
500 V
Series
HiperFET, Polar
Package Type
TO-247AD
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
170 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
540 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
93 nC @ 10 V
Width
5.3mm
Transistor Material
Si
Number of Elements per Chip
1
Length
16.26mm
Maximum Operating Temperature
+150 °C
Height
21.46mm
Minimum Operating Temperature
-55 °C
Product details
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS