E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IXYS HiperFET, X2-Class N-Channel MOSFET, 100 A, 650 V, 3-Pin TO-264P IXFK100N65X2

RS Stock No.: 168-4813Brand: IXYSManufacturers Part No.: IXFK100N65X2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

650 V

Series

HiperFET, X2-Class

Package Type

TO-264P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

1.04 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

26.3mm

Length

20.3mm

Typical Gate Charge @ Vgs

183 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

5.3mm

Country of Origin

United States

Product details

N-channel Power MOSFET, IXYS HiPerFET™ X2 Series

The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)
Fast intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 466.00

€ 18.64 Each (In a Tube of 25) (ex VAT)

€ 554.54

€ 22.182 Each (In a Tube of 25) (inc. VAT)

IXYS HiperFET, X2-Class N-Channel MOSFET, 100 A, 650 V, 3-Pin TO-264P IXFK100N65X2

€ 466.00

€ 18.64 Each (In a Tube of 25) (ex VAT)

€ 554.54

€ 22.182 Each (In a Tube of 25) (inc. VAT)

IXYS HiperFET, X2-Class N-Channel MOSFET, 100 A, 650 V, 3-Pin TO-264P IXFK100N65X2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

650 V

Series

HiperFET, X2-Class

Package Type

TO-264P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

1.04 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

26.3mm

Length

20.3mm

Typical Gate Charge @ Vgs

183 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

5.3mm

Country of Origin

United States

Product details

N-channel Power MOSFET, IXYS HiPerFET™ X2 Series

The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)
Fast intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more